1715022 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥9.63460
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥9.20940
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 118
Unit Price: ¥9.68000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: ¥1.83268
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥4.71390
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1715022
1715022

1715022

DigiKey Part Number
277-1258-ND
Manufacturer
Manufacturer Product Number
1715022
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1715022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
14-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1715255Phoenix Contact01715255-ND¥9.63460Parametric Equivalent
1715394Phoenix Contact01715394-ND¥9.20940Parametric Equivalent
1985881Phoenix Contact118277-14504-ND¥9.68000Parametric Equivalent
EBVA-02-CAdam Tech02057-EBVA-02-C-ND¥1.83268Parametric Equivalent
ML252-5-VAltech Corporation01920-ML252-5-V-ND¥4.71390Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥7.89800¥78.98