Parametric Equivalent

1715255 | |
|---|---|
DigiKey Part Number | 1715255-ND |
Manufacturer | |
Manufacturer Product Number | 1715255 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715022 | Phoenix Contact | 0 | 277-1258-ND | ¥9.59000 | Parametric Equivalent |
| 1715394 | Phoenix Contact | 0 | 1715394-ND | ¥9.20940 | Parametric Equivalent |
| 1985881 | Phoenix Contact | 118 | 277-14504-ND | ¥9.68000 | Parametric Equivalent |
| EBVA-02-C | Adam Tech | 0 | 2057-EBVA-02-C-ND | ¥1.83268 | Parametric Equivalent |
| ML252-5-V | Altech Corporation | 0 | 1920-ML252-5-V-ND | ¥4.71390 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥9.63460 | ¥481.73 |




