
Category | Current - Output 100mA |
Manufacturer IXYS | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Active | Supplier Device Package TO-220-3 |
Function Current Regulator | Base Product Number |
Voltage - Input 450V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29900 | ¥272.99 |
| 50 | ¥23.79940 | ¥1,189.97 |
| 100 | ¥22.71440 | ¥2,271.44 |
| 250 | ¥21.56880 | ¥5,392.20 |
| 500 | ¥20.87826 | ¥10,439.13 |
| 1,000 | ¥20.30987 | ¥20,309.87 |
| 2,500 | ¥19.70995 | ¥49,274.88 |











