Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29502WT

DigiKey Part Number
576-1145-ND
Manufacturer
Manufacturer Product Number
MIC29502WT
Description
IC REG LINEAR POS ADJ 5A TO220-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29502WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 5A
Mfr
Current - Output
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-5
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-5
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,056
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.37000¥82.37
25¥68.55840¥1,713.96
100¥62.43850¥6,243.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.