CL-90 | ||
---|---|---|
DigiKey Part Number | KC009L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-90 | |
Description | ICL 120 OHM 25% 2A 23.62MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 120 Ohms ±25% 2 A 0.930" (23.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 1.18 Ohms | |
Diameter | 0.930" (23.62mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
5 | ¥26.02400 | ¥130.12 |
10 | ¥25.12900 | ¥251.29 |
50 | ¥19.74680 | ¥987.34 |
100 | ¥16.15600 | ¥1,615.60 |
250 | ¥15.70712 | ¥3,926.78 |
500 | ¥13.46332 | ¥6,731.66 |
1,000 | ¥12.56580 | ¥12,565.80 |
5,000 | ¥11.21945 | ¥56,097.25 |