Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 150 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 1.04 Ohms | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
5 | ¥20.14600 | ¥100.73 |
10 | ¥19.14400 | ¥191.44 |
50 | ¥15.44680 | ¥772.34 |
100 | ¥13.09640 | ¥1,309.64 |
250 | ¥12.76060 | ¥3,190.15 |
500 | ¥10.74570 | ¥5,372.85 |
1,000 | ¥9.57038 | ¥9,570.38 |
5,000 | ¥8.39508 | ¥41,975.40 |