SL08 12101 | ||
---|---|---|
DigiKey Part Number | 570-1097-ND | |
Manufacturer | ||
Manufacturer Product Number | SL08 12101 | |
Description | ICL 120 OHM 25% 1A 8MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 120 Ohms ±25% 1 A 0.315" (8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL08 12101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1 A | |
R @ Current | 890 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
50 | ¥3.91700 | ¥195.85 |
100 | ¥3.25190 | ¥325.19 |
1,000 | ¥2.21701 | ¥2,217.01 |
5,000 | ¥1.99531 | ¥9,976.55 |
10,000 | ¥1.92141 | ¥19,214.10 |