Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 440 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
HTML Datasheet | |
Product Drawings | SL22 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
5 | ¥15.02400 | ¥75.12 |
10 | ¥14.27500 | ¥142.75 |
50 | ¥11.51940 | ¥575.97 |
100 | ¥9.76670 | ¥976.67 |
300 | ¥9.51630 | ¥2,854.89 |
500 | ¥8.01366 | ¥4,006.83 |
1,000 | ¥7.13714 | ¥7,137.14 |
5,000 | ¥6.26066 | ¥31,303.30 |
Attribute | Description |
---|---|
Other Names | 570-1051 SL2250004 570-1051-NDR |
Standard Package | 100 |