Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1.1 A | |
R @ Current | 950 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
50 | ¥3.91680 | ¥195.84 |
100 | ¥3.25180 | ¥325.18 |
1,000 | ¥2.21689 | ¥2,216.89 |
5,000 | ¥1.99520 | ¥9,976.00 |
10,000 | ¥1.92131 | ¥19,213.10 |
Attribute | Description |
---|---|
Other Names | SL0850001 570-1096 |
Standard Package | 50 |