



3211-40094 | |
|---|---|
DigiKey Part Number | 1678-3211-40094-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40094 |
Description | SMPM MALE PCB THRU-HOLE CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 25 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Pre-Tinned (J-STD-001) | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.26000 | ¥461.26 |
| 10 | ¥392.02700 | ¥3,920.27 |
| 25 | ¥367.48840 | ¥9,187.21 |
| 50 | ¥349.96160 | ¥17,498.08 |
| 100 | ¥333.27550 | ¥33,327.55 |
| 250 | ¥315.40084 | ¥78,850.21 |









