RTS718N32P03 | |
---|---|
DigiKey Part Number | 889-2617-ND |
Manufacturer | |
Manufacturer Product Number | RTS718N32P03 |
Description | CONN RCPT HSNG MALE 32POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥140.33000 | ¥1,403.30 |
25 | ¥128.15880 | ¥3,203.97 |
50 | ¥120.33700 | ¥6,016.85 |
100 | ¥112.99170 | ¥11,299.17 |
200 | ¥98.25390 | ¥19,650.78 |
500 | ¥89.32208 | ¥44,661.04 |
1,000 | ¥86.96501 | ¥86,965.01 |