


CA-4016-59 | |
|---|---|
DigiKey Part Number | 889-1642-ND |
Manufacturer | |
Manufacturer Product Number | CA-4016-59 |
Description | CONN SEALING PLUG BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | ecomate® RM Series Connector, 16AWG | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.84000 | ¥2.84 |
| 10 | ¥2.38900 | ¥23.89 |
| 25 | ¥2.24160 | ¥56.04 |
| 50 | ¥2.13340 | ¥106.67 |
| 100 | ¥2.03100 | ¥203.10 |
| 250 | ¥1.90320 | ¥475.80 |
| 500 | ¥1.81234 | ¥906.17 |
| 1,000 | ¥1.72568 | ¥1,725.68 |
| 2,500 | ¥1.61752 | ¥4,043.80 |

























