New at DigiKey
ATS06-34SA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS06-34SA1

DigiKey Part Number
889-ATS06-34SA1-ND
Manufacturer
Manufacturer Product Number
ATS06-34SA1
Description
34 POSITION PLUG, SOCKET, CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
4
Row Spacing
0.157" (4.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.06000¥70.06
10¥59.53000¥595.30
25¥55.80000¥1,395.00
50¥53.13440¥2,656.72
100¥50.59770¥5,059.77
300¥46.82457¥14,047.37
500¥45.16818¥22,584.09
1,000¥43.01433¥43,014.33
Manufacturers Standard Package