ATM06-4S-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-4S-KIT01

DigiKey Part Number
889-1220-ND
Manufacturer
Manufacturer Product Number
ATM06-4S-KIT01
Description
CONN PLUG 4POS CRIMP 16-22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATM06-4S-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
4
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-22 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.58000¥64.58
10¥54.88400¥548.84
25¥51.44280¥1,286.07
60¥48.35833¥2,901.50
120¥46.04983¥5,525.98
300¥43.16767¥12,950.30
540¥41.41511¥22,364.16
1,020¥39.59975¥40,391.75
Manufacturers Standard Package