
AT16-1518S-CAP | |
|---|---|
DigiKey Part Number | 889-AT16-1518S-CAP-ND |
Manufacturer | |
Manufacturer Product Number | AT16-1518S-CAP |
Description | PROTECTIVE COVER FOR 12,15,18-WA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cover For AT Series |
Datasheet | Datasheet |
EDA/CAD Models | AT16-1518S-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Cover | |
Number of Positions | 12, 15, 18 | |
For Use With/Related Products | AT Series | |
Features | IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.05000 | ¥16.05 |
| 10 | ¥13.60000 | ¥136.00 |
| 25 | ¥12.74960 | ¥318.74 |
| 50 | ¥12.13940 | ¥606.97 |
| 100 | ¥11.55880 | ¥1,155.88 |
| 300 | ¥10.69570 | ¥3,208.71 |
| 500 | ¥10.31702 | ¥5,158.51 |
| 1,000 | ¥9.82465 | ¥9,824.65 |
| 2,500 | ¥9.20985 | ¥23,024.62 |















