AHD10-9-96P | ||
---|---|---|
DigiKey Part Number | 889-1428-ND | |
Manufacturer | ||
Manufacturer Product Number | AHD10-9-96P | |
Description | CONN RCPT HSNG MALE 9POS PNL MNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.09000 | ¥64.09 |
10 | ¥57.93300 | ¥579.33 |
25 | ¥54.72480 | ¥1,368.12 |
50 | ¥53.39120 | ¥2,669.56 |
100 | ¥50.72130 | ¥5,072.13 |
300 | ¥45.38267 | ¥13,614.80 |
500 | ¥42.71300 | ¥21,356.50 |
1,000 | ¥37.37388 | ¥37,373.88 |