AHD18-009 | ||
---|---|---|
DigiKey Part Number | 889-3389-ND | |
Manufacturer | ||
Manufacturer Product Number | AHD18-009 | |
Description | CONN BACKSH GRAY 1 3/8-18 UNEF | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Gray Connector Backshell 1 3/8-18 UNEF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.634" (41.50mm) | |
Shell Size - Insert | - | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Gray | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | AHD™ Series Connector, 9 pos | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22.61900 | ¥226.19 |
25 | ¥20.65200 | ¥516.30 |
50 | ¥19.39240 | ¥969.62 |
100 | ¥18.20910 | ¥1,820.91 |
200 | ¥15.83415 | ¥3,166.83 |
500 | ¥14.66280 | ¥7,331.40 |