AHDC-16-9 | ||
---|---|---|
DigiKey Part Number | 889-1434-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDC-16-9 | |
Description | CONN COVER GRAY RCPT 9POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AHD™ Series Receptacle, 9 pos | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | - | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | |
HTML Datasheet | AHDC-16-9 Drawing |
Product Drawings | AHDC-16-9 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.50.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.60000 | ¥24.60 |
10 | ¥22.31800 | ¥223.18 |
25 | ¥21.13920 | ¥528.48 |
50 | ¥20.64700 | ¥1,032.35 |
100 | ¥19.66300 | ¥1,966.30 |
400 | ¥17.20510 | ¥6,882.04 |
800 | ¥15.23880 | ¥12,191.04 |
1,200 | ¥14.25565 | ¥17,106.78 |
2,800 | ¥13.27250 | ¥37,163.00 |
Attribute | Description |
---|---|
Other Names | AHDC-16-9-ND 889-1434 |
Standard Package | 400 |