AHDC169-TM | |
---|---|
DigiKey Part Number | AHDC169-TM-ND |
Manufacturer | |
Manufacturer Product Number | AHDC169-TM |
Description | CONN COVER GRAY 9POS LANYARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AHD™ Series Receptacle, 9 pos | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Lanyard | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.87400 | ¥448.74 |
25 | ¥42.50160 | ¥1,062.54 |
50 | ¥41.51320 | ¥2,075.66 |
100 | ¥39.53630 | ¥3,953.63 |
300 | ¥34.59437 | ¥10,378.31 |
500 | ¥33.60596 | ¥16,802.98 |
1,000 | ¥28.66388 | ¥28,663.88 |
2,500 | ¥26.68701 | ¥66,717.53 |