

APH-HDBNCP-SMAJ | |
|---|---|
DigiKey Part Number | APH-HDBNCP-SMAJ-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCP-SMAJ |
Description | COAX ADAPT BNC HD TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | APH-HDBNCP-SMAJ Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC HD Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.98000 | ¥426.98 |
| 10 | ¥362.90400 | ¥3,629.04 |
| 25 | ¥340.19440 | ¥8,504.86 |
| 50 | ¥323.96880 | ¥16,198.44 |
| 100 | ¥308.52460 | ¥30,852.46 |

























