

APH-HDBNCJ-SMAJ | |
|---|---|
DigiKey Part Number | ARF2088-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCJ-SMAJ |
Description | COAX ADAPT BNC HD TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC HD Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.09000 | ¥293.09 |
| 10 | ¥249.10900 | ¥2,491.09 |
| 25 | ¥233.51480 | ¥5,837.87 |
| 50 | ¥222.37520 | ¥11,118.76 |
| 100 | ¥211.76980 | ¥21,176.98 |
| 250 | ¥198.52756 | ¥49,631.89 |
























