901-10511-2 | ||
---|---|---|
DigiKey Part Number | ARF2499-ND | |
Manufacturer | ||
Manufacturer Product Number | 901-10511-2 | |
Description | CONN SMA JACK STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 901-10511-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥66.63500 | ¥666.35 |
25 | ¥62.77520 | ¥1,569.38 |
50 | ¥61.16620 | ¥3,058.31 |
100 | ¥59.55640 | ¥5,955.64 |
300 | ¥53.11777 | ¥15,935.33 |
500 | ¥49.89854 | ¥24,949.27 |
1,000 | ¥44.10390 | ¥44,103.90 |