142-0771-831 | ||
---|---|---|
DigiKey Part Number | J808-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-0771-831 | |
Description | CONN SMA JACK STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 142-0771-831 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.16000 | ¥91.16 |
10 | ¥82.04000 | ¥820.40 |
25 | ¥77.28440 | ¥1,932.11 |
50 | ¥75.30280 | ¥3,765.14 |
100 | ¥73.32120 | ¥7,332.12 |
250 | ¥65.39460 | ¥16,348.65 |
500 | ¥61.43128 | ¥30,715.64 |
1,000 | ¥54.29733 | ¥54,297.33 |