245106-01-24.00 | |
---|---|
DigiKey Part Number | ACX2535-ND |
Manufacturer | |
Manufacturer Product Number | 245106-01-24.00 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.76000 | ¥235.76 |
10 | ¥206.41300 | ¥2,064.13 |
25 | ¥197.49760 | ¥4,937.44 |
50 | ¥191.12700 | ¥9,556.35 |
100 | ¥184.75490 | ¥18,475.49 |
250 | ¥174.56180 | ¥43,640.45 |
500 | ¥169.46512 | ¥84,732.56 |