245106-01-18.00 | |
---|---|
DigiKey Part Number | ACX2534-ND |
Manufacturer | |
Manufacturer Product Number | 245106-01-18.00 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.41000 | ¥219.41 |
10 | ¥192.14100 | ¥1,921.41 |
25 | ¥183.84160 | ¥4,596.04 |
50 | ¥177.91080 | ¥8,895.54 |
100 | ¥171.98000 | ¥17,198.00 |
250 | ¥162.49196 | ¥40,622.99 |
500 | ¥157.74758 | ¥78,873.79 |