
242125-10-EE | |
|---|---|
DigiKey Part Number | 115-242125-10-EE-ND |
Manufacturer | |
Manufacturer Product Number | 242125-10-EE |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.51000 | ¥410.51 |
| 10 | ¥348.92500 | ¥3,489.25 |
| 25 | ¥327.08840 | ¥8,177.21 |
| 50 | ¥311.48660 | ¥15,574.33 |
| 100 | ¥296.63580 | ¥29,663.58 |
| 250 | ¥278.09040 | ¥69,522.60 |


















