Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
242125-10 Back

242125-10

DigiKey Part Number
ARF3025-ND
Manufacturer
Manufacturer Product Number
242125-10
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
11 GHz
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥392.33000¥392.33
10¥333.44600¥3,334.46
25¥312.57280¥7,814.32
50¥297.66520¥14,883.26
100¥283.47070¥28,347.07
250¥265.74972¥66,437.43
Manufacturers Standard Package