


132245-10 | |
|---|---|
DigiKey Part Number | 115-132245-10-ND |
Manufacturer | |
Manufacturer Product Number | 132245-10 |
Description | SMA RIGHT ANGLE CRIMP JACK FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 375 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.50000 | ¥152.50 |
| 10 | ¥129.58300 | ¥1,295.83 |
| 25 | ¥121.46640 | ¥3,036.66 |
| 50 | ¥115.66920 | ¥5,783.46 |
| 100 | ¥110.15060 | ¥11,015.06 |
| 300 | ¥101.94203 | ¥30,582.61 |
| 500 | ¥98.33786 | ¥49,168.93 |



















