SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132241

DigiKey Part Number
ACX1222-ND
Manufacturer
Manufacturer Product Number
132241
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-8X, Belden 9258, LMR-240
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.49000¥88.49
10¥75.17400¥751.74
25¥70.46680¥1,761.67
50¥67.10280¥3,355.14
100¥63.89980¥6,389.98
300¥59.13627¥17,740.88
500¥57.04462¥28,522.31
1,000¥54.32503¥54,325.03
Manufacturers Standard Package