
132240 | |
|---|---|
DigiKey Part Number | ARF2753-ND |
Manufacturer | |
Manufacturer Product Number | 132240 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-8X, Belden 9258, LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.67000 | ¥75.67 |
| 10 | ¥64.27400 | ¥642.74 |
| 25 | ¥60.24840 | ¥1,506.21 |
| 50 | ¥57.37220 | ¥2,868.61 |
| 100 | ¥54.63410 | ¥5,463.41 |
| 300 | ¥50.56083 | ¥15,168.25 |
| 500 | ¥48.77230 | ¥24,386.15 |
| 1,000 | ¥46.44678 | ¥46,446.78 |




















