115101-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-07-24.00

DigiKey Part Number
ACX2323-ND
Manufacturer
Manufacturer Product Number
115101-07-24.00
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥349.06000¥349.06
10¥302.67700¥3,026.77
25¥276.46960¥6,911.74
50¥273.94020¥13,697.01
100¥269.83240¥26,983.24
250¥264.37364¥66,093.41
Manufacturers Standard Package
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 23
Unit Price: ¥244.78000