115101-07-12.00 | |
---|---|
DigiKey Part Number | ACX2324-ND |
Manufacturer | |
Manufacturer Product Number | 115101-07-12.00 |
Description | CBL ASSY BNC PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-142 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.25000 | ¥227.25 |
10 | ¥199.03200 | ¥1,990.32 |
25 | ¥190.43160 | ¥4,760.79 |
50 | ¥184.29040 | ¥9,214.52 |
100 | ¥178.14660 | ¥17,814.66 |
250 | ¥168.31776 | ¥42,079.44 |
500 | ¥163.40328 | ¥81,701.64 |