115101-01-48.00 | ||
---|---|---|
DigiKey Part Number | ARF2910-ND | |
Manufacturer | ||
Manufacturer Product Number | 115101-01-48.00 | |
Description | CBL ASSY BNC PLUG TO PLUG 4' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 48.0" (1.2m) 4.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.17000 | ¥211.17 |
10 | ¥184.92100 | ¥1,849.21 |
25 | ¥176.93400 | ¥4,423.35 |
50 | ¥171.22540 | ¥8,561.27 |
100 | ¥165.51850 | ¥16,551.85 |
250 | ¥156.38624 | ¥39,096.56 |
500 | ¥151.82026 | ¥75,910.13 |