115101-01-24.00 | |
---|---|
DigiKey Part Number | ARF2908-ND |
Manufacturer | |
Manufacturer Product Number | 115101-01-24.00 |
Description | CBL ASSY BNC PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.28000 | ¥194.28 |
10 | ¥168.38900 | ¥1,683.89 |
25 | ¥159.59720 | ¥3,989.93 |
50 | ¥157.28640 | ¥7,864.32 |
100 | ¥138.78170 | ¥13,878.17 |
250 | ¥129.52980 | ¥32,382.45 |
500 | ¥126.75396 | ¥63,376.98 |