115101-01-M0.75 | |
---|---|
DigiKey Part Number | ACX2381-ND |
Manufacturer | |
Manufacturer Product Number | 115101-01-M0.75 |
Description | CBL ASSY BNC PLUG TO PLUG 29.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.83000 | ¥215.83 |
10 | ¥189.02100 | ¥1,890.21 |
25 | ¥180.85640 | ¥4,521.41 |
50 | ¥175.02220 | ¥8,751.11 |
100 | ¥169.18720 | ¥16,918.72 |
250 | ¥159.85300 | ¥39,963.25 |
500 | ¥155.18582 | ¥77,592.91 |