115101-05-18.00 | ||
---|---|---|
DigiKey Part Number | ACX2320-ND | |
Manufacturer | ||
Manufacturer Product Number | 115101-05-18.00 | |
Description | CBL ASSY BNC PLUG TO PLUG 18" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 18.00" (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.08000 | ¥153.08 |
10 | ¥135.65500 | ¥1,356.55 |
25 | ¥130.43600 | ¥3,260.90 |
50 | ¥125.21880 | ¥6,260.94 |
100 | ¥118.26190 | ¥11,826.19 |
250 | ¥107.82680 | ¥26,956.70 |
500 | ¥100.87016 | ¥50,435.08 |