SOIC, 0.15" Body Test Clip 8 (2 x 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923650-08

DigiKey Part Number
923650-08-ND
Manufacturer
Manufacturer Product Number
923650-08
Description
TEST CLIP SOIC 8 (2 X 4)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SOIC, 0.15" Body Test Clip 8 (2 x 4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
SOIC, 0.15" Body
Manufacturer
3M
Number of Positions or Pins (Grid)
8 (2 x 4)
Series
Contact Material
Copper Alloy
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.38000¥329.38
5¥314.40600¥1,572.03
10¥308.18400¥3,081.84
30¥298.56267¥8,956.88
50¥294.19060¥14,709.53
100¥288.36220¥28,836.22
250¥280.83108¥70,207.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.