Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | SOIC, 0.15" Body | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.68000 | ¥300.68 |
5 | ¥295.83000 | ¥1,479.15 |
10 | ¥290.98800 | ¥2,909.88 |
25 | ¥286.13320 | ¥7,153.33 |
50 | ¥281.28480 | ¥14,064.24 |
100 | ¥271.58490 | ¥27,158.49 |
250 | ¥261.88572 | ¥65,471.43 |