



112160 | |
|---|---|
DigiKey Part Number | ACX1044-ND |
Manufacturer | |
Manufacturer Product Number | 112160 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥30.91300 | ¥309.13 |
| 25 | ¥28.97800 | ¥724.45 |
| 50 | ¥27.59200 | ¥1,379.60 |
| 100 | ¥26.27460 | ¥2,627.46 |
| 300 | ¥24.31460 | ¥7,294.38 |
| 500 | ¥23.45404 | ¥11,727.02 |
| 1,000 | ¥22.33544 | ¥22,335.44 |
| 2,500 | ¥20.93844 | ¥52,346.10 |

























