
SMAFST.J.DK.HT | |
|---|---|
DigiKey Part Number | 931-SMAFST.J.DK.HT-ND |
Manufacturer | |
Manufacturer Product Number | SMAFST.J.DK.HT |
Description | SMA(F)ST FOR RG174/RG316 AU PLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174, 316 |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥26.08400 | ¥260.84 |
| 25 | ¥24.44600 | ¥611.15 |
| 50 | ¥23.27840 | ¥1,163.92 |
| 100 | ¥22.16610 | ¥2,216.61 |
| 250 | ¥20.77788 | ¥5,194.47 |
| 500 | ¥19.78646 | ¥9,893.23 |
| 1,000 | ¥18.84253 | ¥18,842.53 |
| 2,500 | ¥17.66385 | ¥44,159.62 |





