
095-850-257-006 | |
|---|---|
DigiKey Part Number | 115-095-850-257-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-257-006 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.01000 | ¥248.01 |
| 10 | ¥210.77600 | ¥2,107.76 |
| 25 | ¥201.81000 | ¥5,045.25 |
| 50 | ¥188.15460 | ¥9,407.73 |
| 100 | ¥179.18100 | ¥17,918.10 |
| 250 | ¥167.97544 | ¥41,993.86 |
| 500 | ¥160.00230 | ¥80,001.15 |




