095-820-199M100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-199M200

DigiKey Part Number
115-095-820-199M200-ND
Manufacturer
Manufacturer Product Number
095-820-199M200
Description
COAX CBL MINI FAKRA TO FAKRA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Fakra 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
Mini Fakra to Fakra
1st Connector
Fakra Mini Jack (4)
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Gen 3.5 Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥614.95000¥614.95
10¥522.74200¥5,227.42
25¥490.03240¥12,250.81
50¥466.66500¥23,333.25
100¥444.41970¥44,441.97
Manufacturers Standard Package