
2360000-1 | |
|---|---|
DigiKey Part Number | 17-2360000-1-ND |
Manufacturer | |
Manufacturer Product Number | 2360000-1 |
Description | COAX CBL FAKRA II TO FAKRA II |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra II to Fakra II RG-174 13.78" (350.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360000-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Fakra II to Fakra II | |
1st Connector | Fakra II (Gen 2.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug (4) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 13.78" (350.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥527.46000 | ¥527.46 |
| 15 | ¥435.70933 | ¥6,535.64 |
| 30 | ¥414.92667 | ¥12,447.80 |
| 60 | ¥395.14100 | ¥23,708.46 |
| 105 | ¥386.36324 | ¥40,568.14 |







