


034-1065-12G | |
|---|---|
DigiKey Part Number | ARF2494-ND |
Manufacturer | |
Manufacturer Product Number | 034-1065-12G |
Description | CONN HDBNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1065-12G Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.81000 | ¥56.81 |
| 10 | ¥48.23900 | ¥482.39 |
| 25 | ¥45.21720 | ¥1,130.43 |
| 50 | ¥43.05860 | ¥2,152.93 |
| 100 | ¥41.00260 | ¥4,100.26 |
| 300 | ¥37.94523 | ¥11,383.57 |
| 500 | ¥36.60268 | ¥18,301.34 |
| 1,000 | ¥34.85721 | ¥34,857.21 |
| 2,500 | ¥32.67763 | ¥81,694.07 |










