


034-1123-12G | |
|---|---|
DigiKey Part Number | ARF3198-ND |
Manufacturer | |
Manufacturer Product Number | 034-1123-12G |
Description | HD-BNC STRAIGHT CRIMP JACK FOR B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Sealed |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Bronze |
Connector Type Jack, Female Socket | Includes 5 pcs - 1 Connector, 1 Ferrule, 1 Heat Shrink, 1 Nut, 1 O-Ring |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 1855A, 4855R | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.23000 | ¥166.23 |
| 10 | ¥141.27600 | ¥1,412.76 |
| 25 | ¥132.42920 | ¥3,310.73 |
| 50 | ¥126.11080 | ¥6,305.54 |
| 100 | ¥120.75440 | ¥12,075.44 |



