



031-6233 | |
|---|---|
DigiKey Part Number | ARF2864-ND |
Manufacturer | |
Manufacturer Product Number | 031-6233 |
Description | CONN BNC JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6233 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 3 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.32000 | ¥77.32 |
| 10 | ¥65.70500 | ¥657.05 |
| 25 | ¥61.58840 | ¥1,539.71 |
| 50 | ¥58.64760 | ¥2,932.38 |
| 100 | ¥55.84810 | ¥5,584.81 |
| 300 | ¥51.68417 | ¥15,505.25 |
| 500 | ¥49.85616 | ¥24,928.08 |
| 1,000 | ¥47.47904 | ¥47,479.04 |











