
031-5633 | |
|---|---|
DigiKey Part Number | ARF1885-ND |
Manufacturer | |
Manufacturer Product Number | 031-5633 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5633 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Zinc Die Cast |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.11000 | ¥73.11 |
| 10 | ¥62.13200 | ¥621.32 |
| 25 | ¥58.24080 | ¥1,456.02 |
| 50 | ¥55.46020 | ¥2,773.01 |
| 120 | ¥52.13750 | ¥6,256.50 |
| 360 | ¥48.25083 | ¥17,370.30 |
| 600 | ¥46.54408 | ¥27,926.45 |
| 1,080 | ¥44.65530 | ¥48,227.72 |













