M24308/2-522 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥259.38120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥2,346.02840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥306.09400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥178.45760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥267.61800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥178.45760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥1,347.49560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥2,420.52920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥2,912.60320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥4,381.48240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥4,381.48240
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-522

DigiKey Part Number
4306-M24308/2-522-ND
Manufacturer
Manufacturer Product Number
M24308/2-522
Description
CONN D-SUB RCPT 15P PNL MT CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥1,347.49560¥33,687.39