G10S1 | |
---|---|
DigiKey Part Number | 4306-G10S1-ND |
Manufacturer | |
Manufacturer Product Number | G10S1 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.25400 | ¥662.54 |
25 | ¥62.41480 | ¥1,560.37 |
50 | ¥60.81380 | ¥3,040.69 |
100 | ¥59.21290 | ¥5,921.29 |
250 | ¥52.81152 | ¥13,202.88 |
500 | ¥49.61096 | ¥24,805.48 |
1,000 | ¥43.84960 | ¥43,849.60 |