M24308/25-6P | ||
---|---|---|
DigiKey Part Number | 4306-M24308/25-6P-ND | |
Manufacturer | ||
Manufacturer Product Number | M24308/25-6P | |
Description | D-SUB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Locking Post For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.54000 | ¥99.54 |
10 | ¥88.22300 | ¥882.23 |
25 | ¥84.83160 | ¥2,120.79 |
50 | ¥81.43840 | ¥4,071.92 |
100 | ¥76.91470 | ¥7,691.47 |
250 | ¥70.12816 | ¥17,532.04 |
500 | ¥65.60368 | ¥32,801.84 |
1,000 | ¥60.17436 | ¥60,174.36 |